435-00084 | HellermannTyton

Cast resin connection sleeve, straight, 25-95 mm², cable Ø 28 to 50 mm, 435-00084

Order No.: 42P5885
EAN: 4031026631196
MPN:
435-00084
i-4 / SF-PUR-GN
HellermannTyton
435-00084 HellermannTyton Cable Joints Image 1
435-00084 HellermannTyton Cable Joints Image 2
435-00084 HellermannTyton Cable Joints Image 3
Image may differ
Unit Price (€ / pc.)
78.2068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.2068 €

Cast resin joint, 435-00084, HellermannTyton

The 435-00084 is a cast resin joint made for installations in low-voltage electrical networks. It is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables.

Features

  • Colour changes from blue to green whilst mixing
  • Standard cable diameters indicated on the shells
  • Safe-Filling system (SF)
  • Immediately ready for use
  • Longitudinally and transversely watertight
  • Joint can be submerged directly after casting
Technical specifications
Ausführung Gießharz-Verbindungsmuffe
Bauform gerade
Farbe grün
Kabeldurchmesser 28 bis 50 mm
Leiterquerschnitt 25-95 mm²
Nennspannung IEC 1000 V
Logistics
Ursprungsland PL
Zolltarifnummer 39095090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes