435-00085 | HellermannTyton
Cast resin connection sleeve, straight, 50-150 mm², cable Ø 33 to 62 mm, 435-00085
Unit Price (€ / pc.)
124.1884 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cast resin joint, 435-00085, HellermannTyton
The 435-00085 is a cast resin joint made for installations in low-voltage electrical networks. It is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables.
Features
- Colour changes from blue to green whilst mixing
- Standard cable diameters indicated on the shells
- Safe-Filling system (SF)
- Immediately ready for use
- Longitudinally and transversely watertight
- Joint can be submerged directly after casting
Technical specifications
Ausführung | Gießharz-Verbindungsmuffe | |
Bauform | gerade | |
Farbe | grün | |
Kabeldurchmesser | 33 bis 62 mm | |
Leiterquerschnitt | 50-150 mm² | |
Nennspannung IEC | 1000 V |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39095090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |