435-00086 | HellermannTyton
Cast resin connection sleeve, straight, 150-240 mm², cable Ø 48-80 mm, 435-00086
Unit Price (€ / pc.)
272.391 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cast resin joint, 435-00086, HellermannTyton
The 435-00086 is a cast resin joint made for installations in low-voltage electrical networks. It is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables.
Features
- Colour changes from blue to green whilst mixing
- Standard cable diameters indicated on the shells
- Safe-Filling system (SF)
- Immediately ready for use
- Longitudinally and transversely watertight
- Joint can be submerged directly after casting
Technical specifications
Version | Gießharz-Verbindungsmuffe | |
Design | gerade | |
Colour | grün | |
Cable diameter | 48-80 mm | |
Cable cross-section | 150-240 mm² | |
Rated voltage IEC | 1000 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39095090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |