435-00651 | HellermannTyton
Gel cable fitting, straight, 10-50 mm², cable Ø 9 to 16 mm, IPX8, 435-00651
Order No.: 42P3076
EAN: 4250596414101
MPN:
435-00651
Relifix V150-PP/SI-GN
Series: RELICON Relifix V
Unit Price (€ / pc.)
14.9821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Gel-Kabelgarnitur | |
Design | gerade | |
Colour | grün | |
Cable diameter | 9 bis 16 mm | |
Cable cross-section | 10-50 mm² | |
Degree of protection (IP) | IPX8 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |