435-01660 | HellermannTyton
Gel cable fitting, straight, 2.5-6 mm², cable Ø 12 to 18 mm, IP68, 435-01660
Unit Price (€ / pc.)
49.2541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Gel-Kabelgarnitur | |
Design | gerade | |
Colour | grün | |
Cable diameter | 12 bis 18 mm | |
Cable cross-section | 2,5-6 mm² | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |