121-58551 | HellermannTyton

Locking screw, (L x W) 38 x 11.7 mm, PA, natural, for cable tie, 121-58551

Order No.: 42P1582
EAN: 4031026114033
MPN:
121-58551
KR8/C5-PA66HS-NA
Series: KR8
121-58551 HellermannTyton Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5712 €
200 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, 121-58551, HELLERMANN

This cable tie is distinguished by its smooth strap and unique locking mechanism.

Due to its special design KR-Series cable ties can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines.

Features

  • Cable tie without serration to avoid any damage to cables
  • Strap is locked into place with a glass-fibre reinforced pin
  • Very secure and vibration resistant fixing
  • Cable ties from PA12 are highly resistant to chemicals, impact and UV light
Technical specifications
Breite 11.7 mm
Farbe natur
Geeignet für Kabelbinder
Länge 38 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -40 °C
Zubehörart Verschlussschraube
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Beutel mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes