121-58560 | HellermannTyton

Locking screw, (L x W) 38 x 11.7 mm, PA, black, for cable tie, 121-58560

Order No.: 42P1584
EAN: 4031026114040
MPN:
121-58560
KR8/C5-PA66W-BK
Series: KR8
121-58560 HellermannTyton Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 60 pcs.
Leadtime: 1 Week **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7140 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
200 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 121-58560, HELLERMANN

Cable tie is distinguished by its smooth strap and unique locking mechanism. The chamfered head of the KR-Series allows for a firm fit around the bundled element.

Technical specifications
Width 11.7 mm
Colour schwarz
Suitable for Kabelbinder
Length 38 mm
Material PA
max. operating temperature 85 °C
min. operating temperature -40 °C
Accessory Type Verschlussschraube
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes