151-00701 | HellermannTyton
Pipe clamp, (L x W x H) 31.8 x 11 x 19.4 mm, PA, black, for corrugated pipes, 151-00701
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 1 Week **
Corrugated tube clip, 151-00701, HellermannTyton
This holder is used in the automotive industry, in the production of cable harnesses and in the electrical industry. Its quick and easy mounting is the reason for its universal success wherever corrugated tubing and pipes have to be fixed quickly and securely.
Features
- Tube is guided accurately by clicking
- Clamp can be unscrewed and removed from the weld stud
- Axial slipping is prevented by the inside profile of the clamp
- For M6 weld studs
Technical specifications
Breite | 11 mm | |
Farbe | schwarz | |
Geeignet für | Wellrohre | |
Höhe | 19.4 mm | |
Länge | 31.8 mm | |
Material | PA | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Zubehörart | Rohrschelle |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |