151-01437 | HellermannTyton

Clamp, (L x W) 129.9 x 34.9 mm, mounting Ø 24.9 mm, clamping range 6.2-13.7 mm, PA, black, 151-01437

Order No.: 42P5581
EAN: 4031026539614
MPN:
151-01437
RCA90LM8-PA66HIRHSUV/ST/ZN-BK
Series: Ratchet P-Clamp
151-01437 HellermannTyton Cable Management Accessories Image 1
151-01437 HellermannTyton Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 200 pcs.
Leadtime: 1 Week **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1773 €
50 pcs.
2.9869 €
100 pcs.
2.8084 €
500 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, 151-01437, HellermannTyton

Features

  • One-piece ratchet closure design allows for easy installation during pre- or final assembly
  • Multiple configurations handle a wide range of diameters and applications, reducing part inventory
  • Clamp interior is designed to guide and center bundle to reduce pinching
  • Easy release feature allows for quick adjustments and maintenance
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, in- and outdoors
Technical specifications
Width 34.9 mm
Colour schwarz
clamping force range 6,2-13,7 mm
Length 129.9 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Mounting hole size 24.9 mm
Accessory Type Befestigungsschelle
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes