151-01482 | HellermannTyton

Mounting clamp, (L x W) 207.01 x 34.9 mm, mounting Ø 113.3 mm, clamping range 19.4-36 mm, PA, black, 151-01482

Order No.: 42P5584
EAN: 4031026543147
MPN:
151-01482
RCC180LM12-PA66HIRHSUV/ST/ZN-BK
Series: Ratchet P-Clamp
HellermannTyton
151-01482 HellermannTyton Cable Management Accessories Image 1
151-01482 HellermannTyton Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 126 pcs.
Leadtime: 1 Week **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6652 €
50 pcs.
3.4510 €
100 pcs.
3.2368 €
500 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, 151-01482, HellermannTyton

Features

  • One-piece ratchet closure design allows for easy installation during pre- or final assembly
  • Multiple configurations handle a wide range of diameters and applications, reducing part inventory
  • Clamp interior is designed to guide and center bundle to reduce pinching
  • Easy release feature allows for quick adjustments and maintenance
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, in- and outdoors
Technical specifications
Breite 34.9 mm
Farbe schwarz
Klemmbereich 19,4-36 mm
Länge 207.01 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -40 °C
Montagelochgröße 113.3 mm
Zubehörart Befestigungsschelle
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes