166-25700 | HellermannTyton
Clamp, (L x W x H) 23 x 12 x 26 mm, clamping range 13 mm, PA, black, for hose mounting, 166-25700
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4042 €
50 pcs.
1.2971 €
100 pcs.
1.1900 €
500 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic clips series HelaGuard, type HellermannTyton PACC.
With integrated lid, for plastic conduit; Material: polyamide 6.6. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, mounting hole thread): PACC13, 13 mm, M 5
Technical specifications
Breite | 12 mm | |
Farbe | schwarz | |
Geeignet für | Schlauchbefestigung | |
Höhe | 26 mm | |
Klemmbereich | 13 mm | |
Länge | 23 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Zubehörart | Befestigungsschelle |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |