166-25701 | HellermannTyton
Mounting clamp, (L x W x H) 26 x 12 x 30 mm, clamping range 16 mm, PA, black, for hose mounting, 166-25701
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5470 €
50 pcs.
1.4280 €
100 pcs.
1.3209 €
500 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic clips series HelaGuard, type HellermannTyton PACC.
With integrated lid, for plastic conduit; Material: polyamide 6.6. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, mounting hole thread): PACC16, 16 mm, M 5
Technical specifications
Width | 12 mm | |
Colour | black | |
Suitable for | hose mounting | |
Height | 30 mm | |
clamping force range | 16 mm | |
Length | 26 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |