166-25702 | HellermannTyton

Clamp, (L x W x H) 32 x 15 x 36 mm, clamping range 21 mm, PA, black, for hose mounting, 166-25702

Order No.: 91F4653
EAN: 4031026305806
MPN:
166-25702
PACC21-PA66-BK
Series: HelaGuard PACC
166-25702 HellermannTyton Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.1420 € *
Available: 10 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9516 €
50 pcs.
1.8088 €
100 pcs.
1.6541 €
500 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic clips series HelaGuard, type HellermannTyton PACC.

With integrated lid, for plastic conduit; Material: polyamide 6.6. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.

Technical attributes (type, conduit diameter, mounting hole thread): PACC21, 21 mm, M 6

Technical specifications
Filter Property Value
Product type clamp
Suitable for hose mounting
Length 32 mm
Width 15 mm
Height 36 mm
clamping force range 21 mm
Colour black
Material PA
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Original Packaging Bag with 10 pieces
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15