166-25704 | HellermannTyton
Clamp, (L x W x H) 48 x 15 x 51 mm, clamping range 34 mm, PA, black, for hose mounting, 166-25704
Unit Price (€ / pc.)
3.3201 € *
Available: 259 pcs.
Leadtime: 1 Week **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0226 €
50 pcs.
2.7965 €
100 pcs.
2.5704 €
500 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic clips series HelaGuard, type HellermannTyton PACC.
With integrated lid, for plastic conduit; Material: polyamide 6.6. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, mounting hole thread): PACC34, 34 mm, M 6
Technical specifications
Breite | 15 mm | |
Farbe | schwarz | |
Geeignet für | Schlauchbefestigung | |
Höhe | 51 mm | |
Klemmbereich | 34 mm | |
Länge | 48 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Zubehörart | Befestigungsschelle |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |