166-25705 | HellermannTyton

Clamp, (L x W x H) 57 x 15 x 60 mm, clamping range 42 mm, PA, black, for hose mounting, 166-25705

Order No.: 91F4656
EAN: 4031026305837
MPN:
166-25705
PACC42-PA66-BK-5ST
Series: HelaGuard PACC
166-25705 HellermannTyton Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.3316 €
50 pcs.
4.0103 €
100 pcs.
3.6771 €
500 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic clip series HelaGuard, HellermannTyton PACC42

With integrated lid, for plastic conduit.

Conduit diameter: 42 mm

Mounting hole thread: M6

Material: polyamide 6.6

Color: black

Operating temperatures: - 50 to +135 °C

Fire protection properties: to UL 94 V-2

Technical specifications
Breite 15 mm
Farbe schwarz
Geeignet für Schlauchbefestigung
Höhe 60 mm
Klemmbereich 42 mm
Länge 57 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Zubehörart Befestigungsschelle
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes