166-25706 | HellermannTyton
Clamp, (L x W x H) 70 x 15 x 72 mm, clamping range 54 mm, PA, black, for hose mounting, 166-25706
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
10 pcs.
5.8072 €
50 pcs.
5.3669 €
100 pcs.
4.9385 €
500 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic clips series HelaGuard, type HellermannTyton PACC.
With integrated lid, for plastic conduit; Material: polyamide 6.6. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, mounting hole thread): PACC54, 54 mm, M 6
Technical specifications
Breite | 15 mm | |
Farbe | schwarz | |
Geeignet für | Schlauchbefestigung | |
Höhe | 72 mm | |
Klemmbereich | 54 mm | |
Länge | 70 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Zubehörart | Befestigungsschelle |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |