166-50604 | HellermannTyton

Clamp, (W) 12.7 mm, mounting Ø 5.1 mm, clamping range 25 mm, steel, galvanized, silver/black, 166-50604

Order No.: 42P2470
EAN: 4031026310442
MPN:
166-50604
AFCS25 GS/PVC BK/ML 10
Series: AFCS
166-50604 HellermannTyton Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2729 €
50 pcs.
2.0825 €
100 pcs.
1.9635 €
500 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 12.7 mm
Colour silber/schwarz
clamping force range 25 mm
Material Stahl, verzinkt
max. operating temperature 105 °C
min. operating temperature -20 °C
Mounting hole size 5.1 mm
Accessory Type Befestigungsschelle
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes