166-50605 | HellermannTyton
Clamp, (W) 12.7 mm, mounting Ø 5.1 mm, clamping range 23-34 mm, steel, galvanized, silver/black, 166-50605
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4514 €
50 pcs.
2.2491 €
100 pcs.
2.1182 €
500 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 12.7 mm | |
Colour | silber/schwarz | |
clamping force range | 23-34 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 105 °C | |
min. operating temperature | -20 °C | |
Mounting hole size | 5.1 mm | |
Accessory Type | Befestigungsschelle |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |