166-50610 | HellermannTyton

Clamp, (W) 11.1 mm, mounting Ø 5.1 mm, clamping range 9.5-10 mm, stainless steel, silver, 166-50610

Order No.: 42P2476
EAN: 4031026310503
MPN:
166-50610
AFCSS10 SS316 ML 10
Series: AFCSS
166-50610 HellermannTyton Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
8.2110 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.6993 €
50 pcs.
7.1876 €
100 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 11.1 mm
Colour silber
clamping force range 9,5-10 mm
Material Edelstahl
max. operating temperature 600 °C
min. operating temperature -100 °C
Mounting hole size 5.1 mm
Accessory Type Befestigungsschelle
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes