166-50611 | HellermannTyton
Clamp, (W) 11.1 mm, mounting Ø 5.1 mm, clamping range 12-13 mm, steel, galvanized, silver, 166-50611
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.6156 €
50 pcs.
8.0444 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 11.1 mm | |
Colour | silber | |
clamping force range | 12-13 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 600 °C | |
min. operating temperature | -100 °C | |
Mounting hole size | 5.1 mm | |
Accessory Type | Befestigungsschelle |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |