166-50700 | HellermannTyton
Clamp, (L x W x H) 26 x 12 x 30 mm, clamping range 16 mm, PA, black, 166-50700
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2852 €
50 pcs.
1.1900 €
100 pcs.
1.1186 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 12 mm | |
Colour | schwarz | |
Height | 30 mm | |
clamping force range | 16 mm | |
Length | 26 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Accessory Type | Befestigungsschelle |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |