166-50701 | HellermannTyton

Mounting clamp, (L x W x H) 32 x 15 x 36 mm, clamping range 20 mm, PA, black, 166-50701

Order No.: 42P2494
EAN: 4031026321219
MPN:
166-50701
AFCP20 PA66 BK 10
Series: AFCP
HellermannTyton
166-50701 HellermannTyton Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7017 €
50 pcs.
1.5708 €
100 pcs.
1.4756 €
500 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 15 mm
Colour black
Height 36 mm
clamping force range 20 mm
Length 32 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Accessory Type mounting clamp
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes