166-50902 | HellermannTyton
Thread converter, brass, nickel-plated, silver, for PG9-M16, 166-50902
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.3538 €
50 pcs.
7.8421 €
100 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | silber | |
Geeignet für | PG9-M16 | |
Material | Messing, vernickelt | |
max. Temperatur | 300 °C | |
min. Temperatur | -100 °C | |
Zubehörart | Gewinde-Konverter |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 74122000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |