166-50904 | HellermannTyton

Thread converter, brass, nickel-plated, silver, for PG13-M16, 166-50904

Order No.: 42P2504
EAN: 4031026320106
MPN:
166-50904
CNV-PG13-M16 NPB ML 10
Series: HelaGuard CNV
HellermannTyton
166-50904 HellermannTyton Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.3538 €
50 pcs.
7.8421 €
100 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe silber
Geeignet für PG13-M16
Material Messing, vernickelt
max. Temperatur 300 °C
min. Temperatur -100 °C
Zubehörart Gewinde-Konverter
Logistics
Ursprungsland GB
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes