166-50907 | HellermannTyton

Thread converter, brass, nickel-plated, silver, for M25-M20, 166-50907

Order No.: 42P2506
EAN: 4031026320137
MPN:
166-50907
CNV-M25-M20 NPB ML 10
Series: HelaGuard CNV
HellermannTyton
166-50907 HellermannTyton Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.06 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0567 €
10 pcs.
6.4498 €
50 pcs.
6.0571 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe silber
Geeignet für M25-M20
Material Messing, vernickelt
max. Temperatur 300 °C
min. Temperatur -100 °C
Zubehörart Gewinde-Konverter
Logistics
Ursprungsland GB
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes