169-22001 | HellermannTyton
Tubing holders, (L x H) 46.3 x 50.8 mm, head Ø 29 mm, PA, gray, for corrugated tubing, 169-22001
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
20 pcs.
2.8084 €
60 pcs.
2.6418 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated tubing holder, 169-22001, HELLERMANN
CTCC IWS corrugated tubing holder. CTCC IWS corrugated tubing holders are used in the control cabinet for fastening and guiding.
Features
- Safe and fixe hold of the corrugated tubing
- Easy closing and reopening of the lid
- Cable tie holder on both sides
- Can be fixed with screws
- Compatible with the IWS corrugated tubings
Technical specifications
Colour | grau | |
Suitable for | Gewellte Rohre | |
Height | 50.8 mm | |
Head Diameter | 29 mm | |
Length | 46.3 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |