201-20010 | HellermannTyton

Cable bundle hose fastening, (L x W x H) 16 x 23.8 x 3.2 mm, PVC, black, 201-20010

Order No.: 12H4370
EAN: 5022660314339
MPN:
201-20010
R1-PVC-BK-D1
Series: Cradle Clip
201-20010 HellermannTyton Cable Management Accessories Image 1
201-20010 HellermannTyton Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2880 €
50 pcs.
0.2666 €
100 pcs.
0.2451 €
500 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clips and mounting plates for Helawrap cable spirals, type HellermannTyton HW.

For routing and mounting cable harnesses, freely rotating mounting clips, can be interconnected, halogen-free, self-adhesive and screw-on versions; Material: impact-resistant, temperature stabilized polyamide, black. Operating temperatures: –40 to +105 °C, combustibility to UL 94 HB.

Technical attributes (type, wall thickness (W), max. harness range (Hd), color, length delivered): R1, tensioning strap for HWCLIP25

Technical specifications
Width 23.8 mm
Colour schwarz
Height 3.2 mm
Length 16 mm
Material PVC
max. operating temperature 50 °C
min. operating temperature -35 °C
Accessory Type Kabelbündelschlauch-Befestigung
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes