440-00048 | HellermannTyton
Assembly aid, (W x H) 9 x 72 mm, plastic, black, for cable gland systems, 440-00048
Unit Price (€ / pc.)
1.0353 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9639 €
100 pcs.
0.8568 €
500 pcs.
0.7616 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting tool, 440-00048, HellermannTyton
Features
- Time and space saving design
- Easy assembly
- Both sides open
- Halogen-free
Technical specifications
Width | 9 mm | |
Colour | schwarz | |
Suitable for | Kabeldurchführungssysteme | |
Height | 72 mm | |
Material | Kunststoff | |
max. operating temperature | 140 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Montagehilfe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |