515-01024 | HellermannTyton

PVC cable maker, imprint "B", (L x W) 3.5 x 3.3 mm, max. bundle Ø 3 mm, yellow, 515-01024

Order No.: 42P3142
EAN: 5022660521683
MPN:
515-01024
HGDC1-3 B PVC YE 1000
Series: HelaGrip
515-01024 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0428 €
Technical specifications
Imprint B
Version Kabelmarkierer
Width 3.3 mm
Colour gelb
Length 3.5 mm
Material PVC
max. Bundle diameter 3 mm
Markable No
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes