515-01114 | HellermannTyton
PVC cable maker, imprint "K", (L x W) 3.5 x 3.3 mm, max. bundle Ø 3 mm, yellow, 515-01114
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Imprint | K | |
Version | Kabelmarkierer | |
Width | 3.3 mm | |
Colour | gelb | |
Length | 3.5 mm | |
Material | PVC | |
max. Bundle diameter | 3 mm | |
Markable | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |