515-01622 | HellermannTyton
PVC cable maker, imprint "2", (L x W) 3.5 x 3.3 mm, max. bundle Ø 3 mm, red, 515-01622
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable tags, series Helagrip, type HellermannTyton HGDC.
With international resistance color code, imprint with numbers from 0 to 9, safe attachment through spring-loaded profile, suitable for sliding on, anti-twist cutting nose; Material: soft PVC, cadmium-free. Fire protection properties: UL94 V0 (3 mm). Operating temperatures: –65 to +105 °C (briefly +135 °C). Certifications/standards: BS2782-540B, BS-6746C, UL224, IEC 757.
With outer diameter 1.0 to 3.0 mm, type HGDC1-3.
Length: 3.5 mm.
Technical attributes (type, color, imprint): 515-01622, red, imprint 2
Technical specifications
Imprint | 2 | |
Version | Kabelmarkierer | |
Width | 3.3 mm | |
Colour | rot | |
Length | 3.5 mm | |
Material | PVC | |
max. Bundle diameter | 3 mm | |
Markable | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |