515-01677 | HellermannTyton

PVC cable maker, imprint "7", (L x W) 3.5 x 3.3 mm, max. bundle Ø 3 mm, purple, 515-01677

Order No.: 14L3257
EAN: 5022660490149
MPN:
515-01677
HGDC1-3-7-PVC-VT-M4
Series: HelaGrip
515-01677 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0428 €

Cable tags, series Helagrip, type HellermannTyton HGDC.

With international resistance color code, imprint with numbers from 0 to 9, safe attachment through spring-loaded profile, suitable for sliding on, anti-twist cutting nose; Material: soft PVC, cadmium-free. Fire protection properties: UL94 V0 (3 mm). Operating temperatures: –65 to +105 °C (briefly +135 °C). Certifications/standards: BS2782-540B, BS-6746C, UL224, IEC 757.

With outer diameter 1.0 to 3.0 mm, type HGDC1-3.

Length: 3.5 mm.

Technical attributes (type, color, imprint): 515-01677, purple, imprint 7

Technical specifications
Imprint 7
Version Kabelmarkierer
Width 3.3 mm
Colour violett
Length 3.5 mm
Material PVC
max. Bundle diameter 3 mm
Markable No
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes