515-01688 | HellermannTyton

PVC cable maker, imprint "8", (L x W) 3.5 x 3.3 mm, max. bundle Ø 3 mm, gray, 515-01688

Order No.: 14L3258
EAN: 5022660050107
MPN:
515-01688
HGDC1-3-8-PVC-GY-M4
Series: HelaGrip
HellermannTyton
515-01688 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0428 €

Cable tags, series Helagrip, type HellermannTyton HGDC.

With international resistance color code, imprint with numbers from 0 to 9, safe attachment through spring-loaded profile, suitable for sliding on, anti-twist cutting nose; Material: soft PVC, cadmium-free. Fire protection properties: UL94 V0 (3 mm). Operating temperatures: –65 to +105 °C (briefly +135 °C). Certifications/standards: BS2782-540B, BS-6746C, UL224, IEC 757.

With outer diameter 1.0 to 3.0 mm, type HGDC1-3.

Length: 3.5 mm.

Technical attributes (type, color, imprint): 515-01688, gray, imprint 8

Technical specifications
Aufdruck 8
Ausführung Kabelmarkierer
Breite 3.3 mm
Farbe grau
Länge 3.5 mm
Material PVC
max. Bündeldurchmesser 3 mm
Beschriftbar No
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes