515-01804 | HellermannTyton

PVC cable maker, imprint ".", (L x W) 3.5 x 3.3 mm, max. bundle Ø 3 mm, yellow, 515-01804

Order No.: 42P3204
EAN: 5022660521539
MPN:
515-01804
HGDC1-3 . PVC YE 1000
Series: HelaGrip
HellermannTyton
515-01804 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0428 €
Technical specifications
Imprint .
Version cable maker
Width 3.3 mm
Colour yellow
Length 3.5 mm
Material PVC
max. Bundle diameter 3 mm
Markable No
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes