515-01946 | HellermannTyton

PVC cable maker, imprint ".", (L x W) 5 x 6.8 mm, max. bundle Ø 9 mm, yellow, 515-01946

Order No.: 42P3206
EAN: 5022660528958
MPN:
515-01946
HGDC4-9 . PVC YE 250
Series: HelaGrip
HellermannTyton
515-01946 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.0643 €
Technical specifications
Imprint .
Version cable maker
Width 6.8 mm
Colour yellow
Length 5 mm
Material PVC
max. Bundle diameter 9 mm
Markable No
Logistics
Country of origin ZA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes