515-02124 | HellermannTyton
PVC cable maker, imprint "L", (L x W) 3.5 x 4.3 mm, max. bundle Ø 5 mm, yellow, 515-02124
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Imprint | L | |
Version | cable maker | |
Width | 4.3 mm | |
Colour | yellow | |
Length | 3.5 mm | |
Material | PVC | |
max. Bundle diameter | 5 mm | |
Markable | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |