515-02134 | HellermannTyton

PVC cable maker, imprint "M", (L x W) 3.5 x 4.3 mm, max. bundle Ø 5 mm, yellow, 515-02134

Order No.: 42P3234
EAN: 5022660526701
MPN:
515-02134
HGDC2-5 M-PVC-YE
Series: HelaGrip
515-02134 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0452 €
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint M
Length 3.5 mm
Width 4.3 mm
max. Bundle diameter 5 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin GB
Original Packaging Reel with 1,000 pieces
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes