515-02600 | HellermannTyton
PVC cable maker, imprint "0", (L x W) 3.5 x 4.3 mm, max. bundle Ø 5 mm, black, 515-02600
Cable tags, series Helagrip, type HellermannTyton HGDC.
With international resistance color code, imprint with numbers from 0 to 9, safe attachment through spring-loaded profile, suitable for sliding on, anti-twist cutting nose; Material: soft PVC, cadmium-free. Fire protection properties: UL94 V0 (3 mm). Operating temperatures: –65 to +105 °C (briefly +135 °C). Certifications/standards: BS2782-540B, BS-6746C, UL224, IEC 757.
With outer diameter 2.0 to 5.0 mm, type HGDC2-5.
Length: 3.5 mm.
Technical attributes (type, color, imprint): 515-02600, black, imprint 0
Aufdruck | 0 | |
Ausführung | Kabelmarkierer | |
Breite | 4.3 mm | |
Farbe | schwarz | |
Länge | 3.5 mm | |
Material | PVC | |
max. Bündeldurchmesser | 5 mm | |
Beschriftbar | No |
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |