515-02604 | HellermannTyton

PVC cable maker, imprint "0", (L x W) 3.5 x 4.3 mm, max. bundle Ø 5 mm, yellow, 515-02604

Order No.: 42P3262
EAN: 5022660186677
MPN:
515-02604
HGDC2-5 0 PVC YE 1000
Series: HelaGrip
515-02604 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0452 €
Technical specifications
Imprint 0
Version Kabelmarkierer
Width 4.3 mm
Colour gelb
Length 3.5 mm
Material PVC
max. Bundle diameter 5 mm
Markable No
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes