515-02611 | HellermannTyton

PVC cable maker, imprint "1", (L x W) 3.5 x 4.3 mm, max. bundle Ø 5 mm, brown, 515-02611

Order No.: 14L3261
EAN: 5022660050466
MPN:
515-02611
HGDC2-5-1-PVC-BN-M4
Series: HelaGrip
HellermannTyton
515-02611 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0452 €

Cable tags, series Helagrip, type HellermannTyton HGDC.

With international resistance color code, imprint with numbers from 0 to 9, safe attachment through spring-loaded profile, suitable for sliding on, anti-twist cutting nose; Material: soft PVC, cadmium-free. Fire protection properties: UL94 V0 (3 mm). Operating temperatures: –65 to +105 °C (briefly +135 °C). Certifications/standards: BS2782-540B, BS-6746C, UL224, IEC 757.

With outer diameter 2.0 to 5.0 mm, type HGDC2-5.

Length: 3.5 mm.

Technical attributes (type, color, imprint): 515-02611, brown, imprint 1

Technical specifications
Aufdruck 1
Ausführung Kabelmarkierer
Breite 4.3 mm
Farbe braun
Länge 3.5 mm
Material PVC
max. Bündeldurchmesser 5 mm
Beschriftbar No
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes