515-02633 | HellermannTyton

PVC cable maker, imprint "3", (L x W) 3.5 x 4.3 mm, max. bundle Ø 5 mm, orange, 515-02633

Order No.: 14L3263
EAN: 5022660050503
MPN:
515-02633
HGDC2-5-3-PVC-OG-M4
Series: HelaGrip
515-02633 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0452 €

Cable tags, series Helagrip, type HellermannTyton HGDC.

With international resistance color code, imprint with numbers from 0 to 9, safe attachment through spring-loaded profile, suitable for sliding on, anti-twist cutting nose; Material: soft PVC, cadmium-free. Fire protection properties: UL94 V0 (3 mm). Operating temperatures: –65 to +105 °C (briefly +135 °C). Certifications/standards: BS2782-540B, BS-6746C, UL224, IEC 757.

With outer diameter 2.0 to 5.0 mm, type HGDC2-5.

Length: 3.5 mm.

Technical attributes (type, color, imprint): 515-02633, orange, imprint 3

Technical specifications
Imprint 3
Version Kabelmarkierer
Width 4.3 mm
Colour orange
Length 3.5 mm
Material PVC
max. Bundle diameter 5 mm
Markable No
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes