515-03244 | HellermannTyton
PVC cable maker, imprint "X", (L x W) 5 x 6.8 mm, max. bundle Ø 9 mm, yellow, 515-03244
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Imprint | X | |
Version | Kabelmarkierer | |
Width | 6.8 mm | |
Colour | gelb | |
Length | 5 mm | |
Material | PVC | |
max. Bundle diameter | 9 mm | |
Markable | No |
Download
Logistics
Country of origin | ZA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |