515-03600 | HellermannTyton

PVC cable maker, imprint "0", (L x W) 5 x 6.8 mm, max. bundle Ø 9 mm, black, 515-03600

Order No.: 14L3270
EAN: 5022660050343
MPN:
515-03600
HGDC4-9-0-PVC-BK-G4
Series: HelaGrip
515-03600 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0643 €

Cable tags, series Helagrip, type HellermannTyton HGDC.

With international resistance color code, imprint with numbers from 0 to 9, safe attachment through spring-loaded profile, suitable for sliding on, anti-twist cutting nose; Material: soft PVC, cadmium-free. Fire protection properties: UL94 V0 (3 mm). Operating temperatures: –65 to +105 °C (briefly +135 °C). Certifications/standards: BS2782-540B, BS-6746C, UL224, IEC 757.

With outer diameter 4.0 to 9.0 mm, type HGDC2-5.

Length: 5.0 mm.

Technical attributes (type, color, imprint): 515-03600, black, imprint 0

Technical specifications
Aufdruck 0
Ausführung Kabelmarkierer
Breite 6.8 mm
Farbe schwarz
Länge 5 mm
Material PVC
max. Bündeldurchmesser 9 mm
Beschriftbar No
Logistics
Ursprungsland ZA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes