515-03611 | HellermannTyton

PVC cable maker, imprint "1", (L x W) 5 x 6.8 mm, max. bundle Ø 9 mm, brown, 515-03611

Order No.: 14L3271
EAN: 5022660050350
MPN:
515-03611
HGDC4-9-1-PVC-BN-G4
Series: HelaGrip
515-03611 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0643 €

Cable tags, series Helagrip, type HellermannTyton HGDC.

With international resistance color code, imprint with numbers from 0 to 9, safe attachment through spring-loaded profile, suitable for sliding on, anti-twist cutting nose; Material: soft PVC, cadmium-free. Fire protection properties: UL94 V0 (3 mm). Operating temperatures: –65 to +105 °C (briefly +135 °C). Certifications/standards: BS2782-540B, BS-6746C, UL224, IEC 757.

With outer diameter 4.0 to 9.0 mm, type HGDC2-5.

Length: 5.0 mm.

Technical attributes (type, color, imprint): 515-03611, brown, imprint 1

Technical specifications
Imprint 1
Version Kabelmarkierer
Width 6.8 mm
Colour braun
Length 5 mm
Material PVC
max. Bundle diameter 9 mm
Markable No
Logistics
Country of origin ZA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes