515-03684 | HellermannTyton

PVC cable maker, imprint "8", (L x W) 5 x 6.8 mm, max. bundle Ø 9 mm, yellow, 515-03684

Order No.: 42P3356
EAN: 5022660145896
MPN:
515-03684
HGDC4-9 8 PVC YE 250
Series: HelaGrip
515-03684 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.0643 €
Technical specifications
Imprint 8
Version Kabelmarkierer
Width 6.8 mm
Colour gelb
Length 5 mm
Material PVC
max. Bundle diameter 9 mm
Markable No
Logistics
Country of origin ZA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes