531-00386 | HellermannTyton

PVC cable maker, imprint "symbol: GND", (L x W) 4.5 x 11.5 mm, max. bundle Ø 6.3 mm, yellow, 531-00386

Order No.: 42P3396
EAN: 4031026243771
MPN:
531-00386
HODS85 /EARTH/ PVC YE 1000
Series: Ovalgrip
HellermannTyton
531-00386 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0655 €
Technical specifications
Imprint symbol: GND
Version cable maker
Width 11.5 mm
Colour yellow
Length 4.5 mm
Material PVC
max. Bundle diameter 6.3 mm
Markable No
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes