531-07926 | HellermannTyton

PVC cable maker, imprint "1", (L x W) 4.5 x 11.5 mm, max. bundle Ø 6.3 mm, yellow, 531-07926

Order No.: 42P3428
EAN: 5022660046315
MPN:
531-07926
HODS85 1-PVC-YE
Series: Ovalgrip
531-07926 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0655 €
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 1
Length 4.5 mm
Width 11.5 mm
max. Bundle diameter 6.3 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin GB
Original Packaging Reel with 1,000 pieces
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes