531-07927 | HellermannTyton

PVC cable maker, imprint "2", (L x W) 4.5 x 11.5 mm, max. bundle Ø 6.3 mm, yellow, 531-07927

Order No.: 42P3430
EAN: 5022660046322
MPN:
531-07927
HODS85 2 PVC YE 1000
Series: Ovalgrip
531-07927 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0655 €
Technical specifications
Imprint 2
Version Kabelmarkierer
Width 11.5 mm
Colour gelb
Length 4.5 mm
Material PVC
max. Bundle diameter 6.3 mm
Markable No
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes