531-07939 | HellermannTyton
PVC cable maker, imprint "E", (L x W) 4.5 x 11.5 mm, max. bundle Ø 6.3 mm, yellow, 531-07939
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | E | |
| Length | 4.5 mm | |
| Width | 11.5 mm | |
| max. Bundle diameter | 6.3 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |