531-07953 | HellermannTyton
PVC cable maker, imprint "S", (L x W) 4.5 x 11.5 mm, max. bundle Ø 6.3 mm, yellow, 531-07953
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Imprint | S | |
Version | Kabelmarkierer | |
Width | 11.5 mm | |
Colour | gelb | |
Length | 4.5 mm | |
Material | PVC | |
max. Bundle diameter | 6.3 mm | |
Markable | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |